TE Connectivity 609-2603 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 200 |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AMP-LATCH 609 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 609-2603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.