TE Connectivity 609-2607E technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 609-2607E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.