
TE Connectivity 609-2631 technical specifications.
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 609-2631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.