
TE Connectivity 609-2641 technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Board |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | V23535 |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 609-2641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
