TE Connectivity 609-3427 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | AMP-LATCH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 609-3427 to view detailed technical specifications.
No datasheet is available for this part.