
TE Connectivity 609-3430 technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Copper |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 609-3430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.