TE Connectivity 609-3441 technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Number of Contacts | 34 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 609-3441 to view detailed technical specifications.
No datasheet is available for this part.