TE Connectivity 609-3627 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 609-3627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.