TE Connectivity 609-4030LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | AMP-LATCH |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 609-4030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.