Female quick disconnect terminal, designed for 20-24AWG discrete wire. Features a brass construction with a 1.57mm mating tab width and 11.73mm length. This non-insulated receptacle offers insulated wire support and a 0.08-inch wire/cable diameter. Packaged on tape and reel, it is RoHS and ELV compliant.
TE Connectivity 60900-3 technical specifications.
| Package/Case | 062 |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.08inch |
| Length | 11.73mm |
| Material | Brass |
| Mating Tab Width | 1.57mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Budget |
| Tab Length | 0.187inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.062inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.08inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60900-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.