Female ZIF & LIF FFC/FPC connector featuring a brass body with tin plating. This free-hanging receptacle offers tin-plated contacts and supports insulated wire with a maximum gauge of 24AWG. Key dimensions include a 3.18mm depth, 11.73mm length, and a 1.57mm mating tab width. Packaged in tape and reel, this component is designed for discrete wire applications.
TE Connectivity 609004 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.18mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.08inch |
| Length | 11.73mm |
| Material | Brass |
| Mating Tab Width | 1.57mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Series | Budget |
| Tab Length | 0.187inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.062inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.08inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 609004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.