Connector Accessories 6POS Plug Wired Cover Nylon 46 White Bag
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |