TE Connectivity 60920-5 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 32.41mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 3.68mm |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60920-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.