This quick disconnect terminal is designed for 14-18 AWG discrete wire, featuring a brass construction with a 6.35mm mating tab width. The non-insulated receptacle offers a straight, free-hanging orientation and a length of 16.64mm. It is RoHS compliant and supplied on tape and reel for efficient processing.
TE Connectivity 60938-1 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.64mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60938-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.