
TE Connectivity 60945-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Bronze |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Picabond |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60945-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
