
TE Connectivity 60947-3 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picabond |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 19AWG |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60947-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
