
This quick disconnect terminal features a brass body with tin plating, designed for 10-12 AWG discrete wire. The female receptacle offers a 6.35mm mating tab width and a 15.44mm length. It is non-insulated, mounts free-hanging, and is supplied on tape and reel packaging. This component is RoHS and ELV compliant.
TE Connectivity 60960-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.608inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60960-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
