Receptacle terminal for 22-26AWG wire. Features a straight, female, non-insulated design with a 10.16mm length and 2.67mm depth. Constructed from phosphor bronze with gold plating over nickel for the body and tin plating for the contacts. Operates within a temperature range of -55°C to 105°C and includes insulated wire support. Packaged in a bag with 1000 units.
TE Connectivity 60983-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.67mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Length | 10.16mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Gold |
| Plating Thickness | 38um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60983-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.