TE Connectivity 60983-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60983-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.