TE Connectivity 60986-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.18mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.82mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.29mm |
| Lead Free | Not Applicable |
| Length | 10.54mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.