Spring spade terminal featuring copper contact material with tin plating. Designed for 14-18AWG wire gauges, supporting insulated wire with a maximum insulation diameter of 0.18 inches and wire/cable diameter of 4.57mm. This non-insulated, female terminal offers a straight orientation and circular termination, with a tongue thickness of 0.76mm. Packaged on tape and reel for efficient application.
TE Connectivity 60998-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.18inch |
| Lead Free | Not Applicable |
| Length | 0.798576inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Circular |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60998-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.