TE Connectivity 60DBJ8 technical specifications.
| Package/Case | 120 |
| Current | 60A |
| Current Rating | 60A |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 60A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Panel, Screw, Wire |
| Number of Phases | 1 |
| Number of Poles | 2 |
| Operating Frequency | 0 Hz |
| Package Quantity | 10 |
| Series | DB |
| Termination | Wire Leads |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 60DBJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.