TE Connectivity 60DBPL3 technical specifications.
| Current Rating | 60A |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 60A |
| Max Voltage Rating (DC) | 300.3kV |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60DBPL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.