TE Connectivity 60DBX8 technical specifications.
| Capacitance | 4.4F |
| Current Rating | 60A |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 60A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Screw |
| Number of Poles | 2 |
| Operating Frequency | 0 Hz |
| Termination | Wire |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60DBX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.