TE Connectivity 61008-1 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Steel |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 2800AWG |
| Wire Gauge (Min) | 1400AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.