This non-insulated receptacle terminal features a brass contact material with gold plating, designed for discrete wire applications. It supports wire gauges from 18 to 14 AWG and offers a straight, cable mount orientation. The component is RoHS compliant and ELV compliant, with a signal contact type.
TE Connectivity 61012-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.64mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.645inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
