Female signal contact for discrete wire, cable mounting, straight orientation, and crimp termination. Features brass construction with tin plating, supporting 14-18 AWG wire gauges. Non-insulated, unshielded design with a 3.56mm depth and 3.64mm height. Packaged on tape and reel for automated assembly. RoHS and ELV compliant.
TE Connectivity 61012-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.64mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.645inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61012-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.