
Male, straight, non-insulated signal contact for cable mounting. Features brass construction with tin plating, supporting discrete wire gauges from 14 to 18 AWG. This component is RoHS compliant and ELV compliant, packaged in tape and reel for efficient assembly.
TE Connectivity 61013-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.64mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.5mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61013-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
