TE Connectivity 61018-1 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.29mm |
| Diode Type | PIN |
| ELV | Compliant |
| Height | 2.29mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 10.03mm |
| Material | Bronze |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 2.39mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.