TE Connectivity 61021-3 technical specifications.
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 9.52mm |
| Material | Steel |
| Operating Supply Voltage | 250V |
| Package Quantity | 4000 |
| Packaging | Strip |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 2700AWG |
| Wire Gauge (Min) | 975AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61021-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.