TE Connectivity 61038-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 61038-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.