
This non-insulated receptacle terminal features a brass body with tin plating, designed for .187 series (4.8mm) mating tabs. It offers female to male contact gender with tin plating and a tab width of 4.75mm and thickness of 0.51mm. The component has a length of 0.65 inches and a width/depth of 14.22mm, with no insulated wire support. It is RoHS compliant and lead-free.
TE Connectivity 61045-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female to Male |
| Contact Plating | Tin |
| Depth | 14.22mm |
| ELV | Compliant |
| Gender | Male to Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61045-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
