
Female receptacle terminal for wire termination, featuring a straight, free-hanging orientation. Designed for 22-18 AWG wire gauges with a maximum insulation diameter of 2.54mm, utilizing a nylon insulation material. Constructed from brass with tin plating for reliable conductivity, supporting insulated wire and rated for 300V AC. Part of the Faston and PIDG series, this component is RoHS compliant.
TE Connectivity 61048-1 technical specifications.
| Color | Clear, Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.734inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.