This insulated receptacle terminal features a brass body with tin plating, designed for 22-18 AWG wire gauges. It offers a straight, free-hanging orientation with a 0.11-inch mating tab width and a 300V voltage rating. The nylon insulation is natural colored, accommodating an insulation diameter of 2.54mm. This component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 61060-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | Clear, Natural |
| Contact Gender | Male |
| Contact Plating | Tin |
| Depth | 3.76mm |
| Finish | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Diameter | 2.54mm |
| Insulation Material | Nylon |
| Length | 0.734inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Width | 3.76mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.