TE Connectivity 61067-1 technical specifications.
| Board Thickness | 2.39mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 2.16mm |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Material | Bronze |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 61067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.