
Right-angle, non-insulated receptacle terminal for discrete wire, featuring a .110 inch mating tab width. Designed for 22-18 AWG wire, it offers a 2.54mm insulation diameter and wire support. Constructed from brass with tin plating on both body and contact, this component is lead-free, RoHS, and ELV compliant. Packaged on tape and reel for efficient assembly.
TE Connectivity 61070-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.76mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61070-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.