Right-angle, non-insulated female receptacle terminal for 18-22AWG discrete wire. Features a brass body with unplated finish, supporting insulated wire with a maximum insulation diameter of 2.54mm. Mating tab dimensions are 0.11-inch width and 0.02-inch thickness, with a 10.92mm tab spacing. This component is RoHS compliant and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 61070-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 0.43inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61070-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.