This quick disconnect terminal is a non-insulated receptacle designed for 14-18AWG discrete wire. Featuring a brass body with silver plating, it offers a mating tab width of 6.35mm and a length of 19.17mm. The terminal includes insulated wire support and is packaged in tape and reel for efficient handling. It is RoHS compliant and ELV compliant.
TE Connectivity 61107-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Plating | Silver |
| Depth | 7.64mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 19.17mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61107-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.