
Crimp-style signal and power contact for wire-to-wire applications. Features a brass construction with a round shape, designed for 18-24 AWG discrete wire. Offers a 15A contact current rating and a 13A current rating, with a maximum operating temperature of 221°C. This straight, unshielded contact is supplied on tape and reel for efficient assembly.
TE Connectivity 61116-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.56mm |
| ELV | Compliant |
| Height | 3.35mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61116-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
