
Female signal and power contact for wire-to-wire connector systems. Features a 15A contact current rating and a 13A overall current rating, supporting 14-20 AWG discrete wire gauges. Constructed from brass with tin plating, this straight, round contact has a 250V voltage rating and operates within a -67°C to 221°C temperature range. Designed for crimp termination and cable mounting, it measures 17.65mm in length, 4.52mm in height, and 4.32mm in depth, with an insulation diameter of 0.13 inches. Packaged on tape and reel for efficient assembly.
TE Connectivity 61117-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| Gender | Female |
| Height | 4.52mm |
| Insulation Diameter | 0.13inch |
| Length | 17.65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
