
Female signal and power contact for wire-to-wire connector systems. Features a brass construction with a round shape, designed for crimp termination of discrete wires ranging from 14 to 20 AWG. Offers a current rating of 13A and a contact current rating of 15A, with an insulation diameter of 0.13 inches. Operates within a temperature range of -67°C to 221°C. Packaged in tape and reel for efficient handling.
TE Connectivity 61117-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61117-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.