
Female socket contact for wire-to-wire connector systems, featuring a straight, round, crimp termination style. Rated for 15A contact current and 13A current, with a maximum operating voltage of 250V. Constructed from brass with gold plating over nickel underplate, accommodating wire gauges from 14 to 20 AWG with an insulation diameter of 0.13 inches. Operating temperature range is -67°C to 221°C. Packaged on tape and reel, this RoHS compliant component is suitable for discrete wire applications.
TE Connectivity 61117-5 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Shape | Round |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.52mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 17.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61117-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
