
Assembly tool for wire-to-wire connector systems, featuring a male, round, signal contact with brass material and tin plating. This component supports a 15A contact current rating and is designed for power circuit applications. It accommodates wire gauges from 20 to 14 AWG, with a maximum operating temperature of 221°C and a voltage rating of 250V. Offered in a tape and reel package of 5000 units, this RoHS compliant tool is suitable for discrete wire termination.
TE Connectivity 61118-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| Gender | Male |
| Height | 4.52mm |
| Insulation Diameter | 0.13inch |
| Length | 20.45mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61118-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
