
Signal and power contact pin for wire-to-wire connector systems. Features a straight, male, round contact shape with gold plating over nickel underplate for enhanced conductivity. Rated for 15A contact current and 250V voltage, it accommodates 14-20AWG discrete wire with a maximum insulation diameter of 0.13 inches. Operating temperature range spans from -67°C to 221°C. Supplied in tape and reel packaging for efficient assembly.
TE Connectivity 61118-6 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Round |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 20.45mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61118-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
