This non-insulated receptacle terminal features a phosphor bronze body and contact material, both plated with tin. Designed for through-hole mounting with a 1.85mm mounting hole diameter, it offers a pin diameter of 2.36mm and a length of 10.29mm. Operating within a temperature range of -55°C to 85°C, this component is RoHS compliant and packaged in tape and reel for efficient assembly.
TE Connectivity 61137-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Manufacturer Series | 61137 |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 1.85mm |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.063inch |
| Pin Diameter | 2.36mm |
| Pin Length | 6.22mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Bronze |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.