Non-insulated ring tongue terminal for 14-18 AWG wire. Features brass contact material with tin plating, 2.032µm thick. Offers a 3.68mm stud diameter, M3.5 stud size, and 11.55mm length. Designed for free-hanging mounting with a circular termination. Packaged on tape and reel, 30,000 units per package. RoHS compliant.
TE Connectivity 61142-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 11.55mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.032um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.020043inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61142-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.