TE Connectivity 61148-1 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.3mm |
| Material | Bronze |
| Orientation | Right Angle |
| Package Quantity | 15000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.