
RJ11 telephone connector, featuring 96 contacts and 12 ports, designed for right-angle, through-hole PCB mounting. This shielded, male connector utilizes bronze contacts with gold plating for reliable connectivity. It operates within a temperature range of -40°C to 85°C, is UL94 V-0 flammability rated, and is RoHS compliant. The connector is supplied in a tray package of 10 units.
TE Connectivity 6116000-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Positions | 8 |
| Number of Positions Loaded | 96 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116000-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.