Right-angle, shielded modular Ethernet connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts, a 2.04mm pitch, and a 1.57mm PCB thickness compatibility. Operates within a -40°C to 85°C temperature range, with a 17.27mm length and 15.75mm depth. Housing is black, with a green LED indicator.
TE Connectivity 6116075-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6116075-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.