
Shielded, right-angle RJ45 connector with 64 positions and 8 ports, designed for signal applications. Features gold-plated bronze contacts with a 1.27um plating thickness, a 1.5A current rating, and a 2.54mm pitch. Operates within a temperature range of -40°C to 85°C and is UL94 V-0 flammability rated. This connector is RoHS compliant and supplied in a tray package.
TE Connectivity 6116115-4 technical specifications.
| Circuit Application | Signal |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6116115-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.